+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5239YM

IC: voltage regulator; LDO,linear,adjustable; 3.3÷30V; 0.5A; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5239YM
TME Symbol:
MIC5239YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.4V
Output voltage
3.3...30V
Output current
0.5A
Case
SO8
Mounting
SMD
Manufacturer series
MIC5239
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Quiescent current
23µA
Input voltage
2.3...30V
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC5239YM
0 in TME stock
Net price for quantities from 1 pcs - 2.60 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 10 pcs - 2.40 EURGross price for quantities from 10 pcs - 2.40 EUR
Net price for quantities from 25 pcs - 2.25 EURGross price for quantities from 25 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 190 pcs - 1.88 EURGross price for quantities from 190 pcs - 1.88 EUR
Net price for quantities from 250 pcs - 1.83 EURGross price for quantities from 250 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)