+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5249-1.8YMM

IC: voltage regulator; LDO,fixed; 1.8V; 0.3A; MSOP8; SMD; MIC5249


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5249-1.8YMM
TME Symbol:
MIC5249-1.8YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
1.8V
Output current
0.3A
Case
MSOP8
Mounting
SMD
Manufacturer series
MIC5249
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Input voltage
2.7...6V
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY
*
MIC5249-1.8YMM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.