+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC5800YN

IC: driver; darlington,transistor array,parallel in,latch; CMOS


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5800YN
TME Symbol:
MIC5800YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
darlington, latch, parallel in, transistor array
Technology
CMOS
Case
SO14
Output current
0.5A
Output voltage
50V
Number of channels
4
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Kind of package
tube
Operating frequency
4.4MHz
Manufacturer standard package
25pcs.
Supply voltage
  • 4.5...15V
Gross weight1.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC5800YN
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 25 pcs