+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5801YV

IC: driver; darlington,transistor array,parallel in,latch; CMOS

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5801YV
TME Symbol:
MIC5801YV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
darlington, latch, parallel in, transistor array
Technology
CMOS
Case
PLCC28
Output current
0.5A
Output voltage
50V
Number of channels
8
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Kind of package
tube
Operating frequency
4.4MHz
Manufacturer standard package
38pcs.
Supply voltage
  • 4.5...15V
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC5801YV
213 in TME stock
Net price for quantities from 1 pcs - 4.56 USDGross price for quantities from 1 pcs - 4.56 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 38 pcs - 2.85 USDGross price for quantities from 38 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 38 pcs