+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Kind of integrated circuit | darlington, latch, serial input, transistor array | |
Technology | BiCMOS | |
Case | DIP18 | |
Output current | 0.5A | |
Output voltage | 50V | |
Number of channels | 8 | |
DC supply current | 16mA | |
Mounting | THT | |
Operating temperature | -55...85°C | |
Application | for inductive load | |
Kind of package | tube | |
Operating frequency | 3.3MHz | |
Manufacturer standard package | 21pcs. |