+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC5842YWM-TR

IC: driver; latch; BiCMOS; serial; SOP18; 500mA; 15V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5842YWM-TR
TME Symbol:
MIC5842YWM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Technology
BiCMOS
Interface
serial
Case
SOP18
Mounting
SMD
Operating temperature
-55...85°C
Maximum output current
0.5A
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 15V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC5842YWM-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
This product is not available for sale in your country.