+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC5891YWM

IC: driver; darlington,transistor array,serial input,latch


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC5891YWM
TME Symbol:
MIC5891YWM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
darlington, latch, serial input, transistor array
Technology
BiCMOS
Case
SO16-W
Output current
0.5A
Output voltage
50V
Number of channels
8
DC supply current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Application
for inductive load
Kind of package
tube
Operating frequency
5MHz
Manufacturer standard package
47pcs.
Supply voltage
  • 4.5...15V
Gross weight0.452 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC5891YWM
322 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 47 pcs