+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC58P01YV

IC: driver; PLCC28; 3÷15V; 500mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC58P01YV
TME Symbol:
MIC58P01YV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
PLCC28
Mounting
SMD
Operating temperature
-55...125°C
Operating voltage
3...15V
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
38pcs.
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC58P01YV
0 in TME stock
No. of pieces (Multiple of: 38)
Minimum order quantity: 76.
Multiple of: 38.
This product is not available for sale in your country.