+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Technology | CMOS | |
Case | SOIC24 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Maximum output current | 0.5A | |
Kind of package | tube | |
Kind of output | non-inverting | |
Manufacturer standard package | 31pcs. |