+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC59P60YN

IC: driver; latch; serial; DIP20; 500mA; 5÷12V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC59P60YN
TME Symbol:
MIC59P60YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
latch
Interface
serial
Case
DIP20
Mounting
THT
Operating temperature
-40...85°C
Maximum output current
0.5A
Kind of package
tube
Manufacturer standard package
18pcs.
Supply voltage
  • 5...12V
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MIC59P60YN
0 in TME stock
No. of pieces (Multiplicity: 18)
Minimum order quantity: 90.
Multiplicity: 18.
This product is not available for sale in your country.