+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC7122YMM-TR

IC: operational amplifier; 750kHz; Ch: 2; 2.2÷15VDC; MSOP8; 0.5mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC7122YMM-TR
TME Symbol:
MIC7122YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...15V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.5pA
Manufacturer standard package
2500pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MIC7122YMM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.