+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC7221YM5-TR

IC: comparator; Cmp: 1; 2.2÷10V; SMT; SOT23-5; reel,tape; Iio: 250nA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC7221YM5-TR
TME Symbol:
MIC7221YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Number of comparators
1
Operating voltage
2.2...10V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
250nA
Input bias current
0.5pA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MIC7221YM5-TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.