+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MIC833YM5-TR

IC: comparator; precision; Cmp: 1; 5us; 1.5÷5.5V; SMT; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC833YM5-TR
TME Symbol:
MIC833YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
5µs
Operating voltage
1.5...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
open drain
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MIC833YM5-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.