+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC841HYMT-TR

IC: comparator; 12us; 1.5÷5.5V; SMT; uDFN6; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC841HYMT-TR
TME Symbol:
MIC841HYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Delay time
12µs
Operating voltage
1.5...5.5V
Mounting
SMT
Case
uDFN6
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
push-pull
Manufacturer standard package
5000pcs.
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY
*
MIC841HYMT-TR
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
This product is not available for sale in your country.