+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC920YC5-TR

IC: operational amplifier; 80MHz; Ch: 1; 5÷18VDC; SC70-5; 0.43mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC920YC5-TR
TME Symbol:
MIC920YC5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...18V DC
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
3kV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.43mV
Kind of package
reel, tape
Input offset current
40nA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MIC920YC5-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
This product is not available for sale in your country.