+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF112YMM-TR

IC: transmitter RF; transparent; MSOP10; reel,tape; 1.8÷3.6VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF112YMM-TR
TME Symbol:
MICRF112YMM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
transmitter RF
Interface
transparent
Case
MSOP10
Mounting
SMD
Kind of package
reel, tape
Band
300...450MHz
Transmitter output power
10dBm
Kind of modulation
ASK, FSK
Manufacturer standard package
2500pcs.
Supply voltage
  • 1.8...3.6V DC
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY
*
MICRF112YMM-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.