+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICRF213AYQS

IC: RF receiver; 3÷3.6V; tube; 300÷350MHz; -110dBm


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MICRF213AYQS
TME Symbol:
MICRF213AYQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
RF receiver
Mounting
SMD
Kind of package
tube
Band
300...350MHz
Receiver sensitivity
-110dBm
Kind of modulation
ASK, OOK
Manufacturer standard package
98pcs.
Supply voltage
  • 3...3.6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY
*
MICRF213AYQS
0 in TME stock
No. of pieces (Multiplicity: 98)
Minimum order quantity: 196.
Multiplicity: 98.
This product is not available for sale in your country.