+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2336797

Dev.kit: education; user's manual,prototype board; 3VDC,5VDC


Manufacturer: MICRO:BIT

Manufacturer part number:
2336797
TME Symbol:
MICROBIT-SGL-V2.2

Specification

Manufacturer
MICRO:BIT
Type of development kit
education
Components
LSM303AGR, MKL27Z256VFM4, MLT8530, nRF52833, SPU0410LR5H
Connection
JST, PCB edge, USB micro
Kind of architecture
Cortex M4
Memory
128kB RAM 512kB FLASH
Dimensions
51.6x42x11.65mm
Bluetooth version
5.1, BLE
Kit contents
  • prototype board
  • user's manual
Programmers and development kits features
  • accelerometer
  • capacitive button
  • compass
  • MEMS microphone
  • RESET button
  • speaker
  • temperature sensor
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 3V DC
  • 5V DC
Caution!
  • Available pcb colours: red, yellow, green, blue
  • Random board colour
Gross weight15 g
Certificates
See other products in this category: Development kits - others MICRO:BIT,
*
2336797
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.09 USDGross price for quantities from 1 pcs - 24.09 USD
Net price for quantities from 5 pcs - 22.83 USDGross price for quantities from 5 pcs - 22.83 USD