+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9187-21

Clip-on probe; pincers type; 1A; black; 300V; 2mm


Manufacturer: STÄUBLI

Manufacturer part number:
65.9187-21
TME Symbol:
MICROGRIP-XB-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
1A
Colour
black
Rated voltage
0.3kV
Socket size
2mm
Overall length
75mm
Conform to the norm
CAT II 300V EN 61010
Design
Gross weight3.687 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
65.9187-21
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 30 pcs - 7.10 USDGross price for quantities from 30 pcs - 7.10 USD
Net price for quantities from 50 pcs - 6.50 USDGross price for quantities from 50 pcs - 6.50 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 50 pcs