+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID145-12A3

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; Y4-M5

Manufacturer: IXYS

Manufacturer part number:
MID145-12A3
TME Symbol:
MID145-12A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
110A
Case
Y4-M5
Application
fans, for pump, motors, photovoltaics
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
200A
Power dissipation
700W
Technology
NPT
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MID145-12A3
0 in TME stock
Net price for quantities from 1 pcs - 80.07 USDGross price for quantities from 1 pcs - 80.07 USD
Net price for quantities from 3 pcs - 70.80 USDGross price for quantities from 3 pcs - 70.80 USD
Net price for quantities from 6 pcs - 63.58 USDGross price for quantities from 6 pcs - 63.58 USD
No. of pieces (Multiplicity: 1)