+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MID3508H32

Support insulator; L: 35mm; Ø: 28mm; Uoper: 750V; UL94V-0; Body: red

Manufacturer: MOREK

Manufacturer part number:
MID3508H32
TME Symbol:
MID3508H32

Specification

Manufacturer
MOREK
Type of mounting element
support insulator
Length
35mm
Diameter
28mm
Operating voltage
750V
Flammability rating
UL94V-0
Material
fiberglass, polyester
Thread length
11mm
Body colour
red
Internal thread
M8
Internal parts material
steel
Shape
spherical roller
Breakdown voltage
40kV
Operating temperature
-40...120°C
Gross weight54.94 g
Certificates
See other products in this category: Support insulators MOREK,
*
MID3508H32
105 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs