+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MID75-12A3

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; Y4-M5

Manufacturer: IXYS

Manufacturer part number:
MID75-12A3
TME Symbol:
MID75-12A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
60A
Case
Y4-M5
Electrical mounting
FASTON connectors, screw
Gate-emitter voltage
±20V
Pulsed collector current
400A
Power dissipation
370W
Mechanical mounting
screw
Gross weight111.5 g
Certificates
See other products in this category: IGBT modules IXYS
*
MID75-12A3
Product withdrawn from the offer
Use the specification table below to search for similar products