+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIEB101W1200EH

Module: IGBT; transistor/transistor; IGBT three-phase bridge


Manufacturer: IXYS

Manufacturer part number:
MIEB101W1200EH
TME Symbol:
MIEB101W1200EH

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge
Max. off-state voltage
1.2kV
Collector current
128A
Case
E3-Pack
Application
motors, photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
200A
Power dissipation
630W
Technology
Sonic FRD™, SPT+
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIEB101W1200EH
0 in TME stock
Net price for quantities from 1 pcs - 248.12 USDGross price for quantities from 1 pcs - 248.12 USD
Net price for quantities from 3 pcs - 217.97 USDGross price for quantities from 3 pcs - 217.97 USD
Net price for quantities from 5 pcs - 194.78 USDGross price for quantities from 5 pcs - 194.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.