+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-1385

Dev.kit: Microchip AVR; AT90,ATMEGA,ATTINY; Add-on connectors: 3


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-1385

Alternative designations: EASYAVR V7

TME Symbol:
MIKROE-1385

Specification

Manufacturer
MIKROE
Type of development kit
Microchip AVR
Family
AT90, ATMEGA, ATTINY
Connection
D-Sub 9pin, mikroBUS socket, USB
Number of add-on connectors
3
Memory
1kb EEPROM
Interface
  • JTAG
  • UART
Associated circuits
  • AT90
  • ATMEGA32
  • ATTINY
Kit contents
  • documentation
  • prototype board
  • USB cable
Programmers and development kits features
  • analog adjustment potentiometer
  • buzzer
  • compatible with GLCD 128x64
  • contrast adjustment potentiometer
  • cooperates with 2x16 LCD
  • integrated programmer
  • microcontroller I/O lines lead to goldpin connectors
Gross weight902.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-1385
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 176.08 EURGross price for quantities from 1 pcs - 176.08 EUR