+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-3519

Dev.kit: Microchip ARM; Fusion v8; Architecture: ARM

Manufacturer: MIKROE

Manufacturer part number:
MIKROE-3519

Alternative designations: FUSION FOR ARM V8 CEC1302

TME Symbol:
MIKROE-3519

Specification

Manufacturer
MIKROE
Type of development kit
Microchip ARM
Manufacturer series
Fusion v8
Connection
mikroBUS socket x5, power supply, RJ45, USB C
Related items
MIKROE-3507, MIKROE-3508, MIKROE-3509, MIKROE-3510
Kind of architecture
ARM
Components
CEC1302
Interface
  • CAN
  • UART
  • USB
  • WiFi
Kit contents
  • manual
  • prototype board
  • USB C cable
Programmers and development kits features
  • integrated programmer/debugger
  • microcontroller I/O lines lead to goldpin connectors
Gross weight1.9182 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
See other products from this series.:
*
MIKROE-3519
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 334.78 GBPGross price for quantities from 1 pcs - 334.78 GBP