+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5273

Programmer: microcontrollers; USB; JTAG,USB C; Fusion v8


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5273

Alternative designations: CODEGRIP FOR ARM OVER USB-C

TME Symbol:
MIKROE-5273

Specification

Manufacturer
MIKROE
Type of ICs programmer
microcontrollers
Programmers and development kits features
step by step program execution
Communication with PC
USB
Connection
JTAG, USB C
Manufacturer series
Fusion v8
Associated circuits
  • ARM Cortex M3
  • ARM Cortex M4
  • ARM Cortex M7
  • ARM Cortex M0
Kit contents
  • 10pin FFC cable
  • manual
  • programmer
  • USB C cable
  • USB C - USB A adapter
Gross weight531.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MIKROE,
See other products from this series.:
*
MIKROE-5273
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 244.02 USDGross price for quantities from 1 pcs - 244.02 USD