+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5280

Programmer: microcontrollers; Kinetis; USB; JTAG,USB C; Fusion v8


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5280

Alternative designations: CODEGRIP FOR KINETIS OVER USB-C

TME Symbol:
MIKROE-5280

Specification

Manufacturer
MIKROE
Type of ICs programmer
microcontrollers
Associated circuits
Kinetis
Programmers and development kits features
step by step program execution
Communication with PC
USB
Connection
JTAG, USB C
Manufacturer series
Fusion v8
Kit contents
  • 10pin FFC cable
  • manual
  • programmer
  • USB C cable
  • USB C - USB A adapter
Gross weight1.2 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MIKROE,
See other products from this series.:
*
MIKROE-5280
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 175.40 EURGross price for quantities from 1 pcs - 175.40 EUR