+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-5850

Dev.kit: ARM ST; Add-on connectors: 4; Components: STM32F407VGT6


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-5850

Alternative designations: CLICKER 4 FOR STM32F407VG

TME Symbol:
MIKROE-5850

Specification

Manufacturer
MIKROE
Type of development kit
ARM ST
Connection
2pin, JTAG, mikroBUS socket x4, pin strips, USB C socket x2
Number of add-on connectors
4
Components
STM32F407VGT6
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Kit contents
  • header strips
  • prototype board
Gross weight87.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-5850
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.31 USDGross price for quantities from 1 pcs - 99.31 USD