+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-607

Display: TFT; 2.8"; 240x320; Interface: USB; Controller: ILI9341


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-607

Alternative designations: MIKROMEDIA FOR PIC18FJ

TME Symbol:
MIKROE-607

Specification

Manufacturer
MIKROE
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
No. of colours
262k
Interface
USB
Kind of controller
ILI9341
Microcontroller
PIC18F87J50
Connection
ICSP, microSD, USB B mini
Description
Flash memory 64 Mbit
Components
ADXL345, PIC18F87J50, VS1053
Touchpad
resistance
Gross weight142.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules MIKROE,
*
MIKROE-607
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 119.12 USDGross price for quantities from 1 pcs - 119.12 USD