+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIKROE-6232

Dev.kit: Microchip AVR; ATMEGA,ATTINY; Components: ATMEGA32-16PU


Manufacturer: MIKROE

Manufacturer part number:
MIKROE-6232

Alternative designations: EASYAVR V8

TME Symbol:
MIKROE-6232

Specification

Manufacturer
MIKROE
Type of development kit
Microchip AVR
Family
ATMEGA, ATTINY
Connection
2pin, DIP14, DIP20 x2, DIP28, DIP40 x2, LCD, mikroBUS socket x5, pin strips, power supply, RJ45, USB
Components
ATMEGA32-16PU
Communication with PC
USB, WiFi
Programmers and development kits features
integrated programmer/debugger
Interface
  • Ethernet
  • GPIO
  • mikroBUS
  • UART
  • USB
  • WiFi
Kit contents
  • micro USB - USB C adapter
  • prototype board
  • USB cable
  • USB C - USB A adapter
Gross weight1.5915 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MIKROE,
*
MIKROE-6232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 294.00 USDGross price for quantities from 1 pcs - 294.00 USD