+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MINIOVAL-1W

LED; white; 6500K; 360mW; 41lm; IP67; 170÷130°; No.of diodes: 1; 30mA


Manufacturer: POS

Manufacturer part number:
MINIOVAL-1W
TME Symbol:
MINIOVAL-1W

Specification

Manufacturer
POS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
6500K
Power
0.36W
Luminosity
41lm
IP rating
IP67
Viewing angle
170...130°
Number of diodes
1
Case - mm
2835
Operating temperature
-25...55°C
Dimensions
16x9x9mm
LED current
30mA
Light source efficiency
114lm/W
Operating voltage
12V DC
Leads
leads x2
Case - inch
1114
Producer guarantee (months)
  • 60
Gross weight1.304 g
Certificates
See other products in this category: Light sources - LED modules POS,
*
MINIOVAL-1W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.47 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 5 pcs - 0.42 EURGross price for quantities from 5 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Packaging method by the manufacturer:Bag = 100 pcs