+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA225RF1200TSF

Module: IGBT; diode/transistor; boost chopper,NTC thermistor

Manufacturer: IXYS

Manufacturer part number:
MIXA225RF1200TSF
TME Symbol:
MIXA225RF1200TSF

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
250A
Case
SimBus F
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
500A
Power dissipation
1.1kW
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA225RF1200TSF
0 in TME stock
Net price for quantities from 1 pcs - 80.07 USDGross price for quantities from 1 pcs - 80.07 USD
Net price for quantities from 3 pcs - 70.82 USDGross price for quantities from 3 pcs - 70.82 USD
No. of pieces (Multiplicity: 1)