+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA300PF1200TSF

Module: IGBT; transistor/transistor; IGBT half-bridge; Ic: 325A


Manufacturer: IXYS

Manufacturer part number:
MIXA300PF1200TSF
TME Symbol:
MIXA300PF1200TSF

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
325A
Case
SimBus F
Application
fans, for pump, for UPS, motors
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
650A
Power dissipation
1.5kW
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA300PF1200TSF
0 in TME stock
Net price for quantities from 1 pcs - 206.39 USDGross price for quantities from 1 pcs - 206.39 USD
Net price for quantities from 3 pcs - 183.20 USDGross price for quantities from 3 pcs - 183.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.