+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA61H1200ED

Module: IGBT; transistor/transistor; H-bridge; Urmax: 1.2kV; 290W


Manufacturer: IXYS

Manufacturer part number:
MIXA61H1200ED
TME Symbol:
MIXA61H1200ED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
H-bridge
Max. off-state voltage
1.2kV
Collector current
60A
Case
E2-Pack
Application
motors, photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
150A
Power dissipation
290W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA61H1200ED
0 in TME stock
Net price for quantities from 1 pcs - 109.74 USDGross price for quantities from 1 pcs - 109.74 USD
Net price for quantities from 3 pcs - 96.96 USDGross price for quantities from 3 pcs - 96.96 USD
Net price for quantities from 6 pcs - 87.09 USDGross price for quantities from 6 pcs - 87.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.