+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA80R1200VA

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; 390W


Manufacturer: IXYS

Manufacturer part number:
MIXA80R1200VA
TME Symbol:
MIXA80R1200VA

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
84A
Case
V1-A-Pack
Application
fans, for pump, motors, photovoltaics
Electrical mounting
FASTON connectors
Gate-emitter voltage
±20V
Pulsed collector current
225A
Power dissipation
390W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA80R1200VA
0 in TME stock
Net price for quantities from 1 pcs - 28.40 EURGross price for quantities from 1 pcs - 28.40 EUR
Net price for quantities from 3 pcs - 25.10 EURGross price for quantities from 3 pcs - 25.10 EUR
Net price for quantities from 10 pcs - 22.51 EURGross price for quantities from 10 pcs - 22.51 EUR
Net price for quantities from 24 pcs - 21.00 EURGross price for quantities from 24 pcs - 21.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.