+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXA80W1200TED

Module: IGBT; transistor/transistor; IGBT three-phase bridge

Manufacturer: IXYS

Manufacturer part number:
MIXA80W1200TED
TME Symbol:
MIXA80W1200TED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT three-phase bridge, NTC thermistor
Max. off-state voltage
1.2kV
Collector current
84A
Case
E2-Pack
Application
motors, photovoltaics
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
225A
Power dissipation
390W
Technology
Sonic FRD™, XPT™
Mechanical mounting
screw
Gross weight10 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXA80W1200TED
0 in TME stock
Net price for quantities from 1 pcs - 96.77 GBPGross price for quantities from 1 pcs - 96.77 GBP
Net price for quantities from 3 pcs - 85.64 GBPGross price for quantities from 3 pcs - 85.64 GBP
Net price for quantities from 6 pcs - 77.07 GBPGross price for quantities from 6 pcs - 77.07 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.