+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIXG240RF1200PTED

Module: IGBT; diode/transistor; boost chopper; Urmax: 1.2kV; X2PT


Manufacturer: IXYS

Manufacturer part number:
MIXG240RF1200PTED
TME Symbol:
MIXG240RF1200PTED

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
250A
Case
E2-Pack PFP
Electrical mounting
Press-Fit
Technology
X2PT
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
MIXG240RF1200PTED
0 in TME stock
Net price for quantities from 1 pcs - 75.60 EURGross price for quantities from 1 pcs - 75.60 EUR
Net price for quantities from 3 pcs - 68.00 EURGross price for quantities from 3 pcs - 68.00 EUR
Net price for quantities from 5 pcs - 60.11 EURGross price for quantities from 5 pcs - 60.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.