+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MK10DX32VFT5

IC: ARM microcontroller; 32kBFLASH,64kBSRAM; QFN48; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK10DX32VFT5
TME Symbol:
MK10DX32VFT5

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB FLASH 64kB SRAM
Case
QFN48
Mounting
SMD
Number of inputs/outputs
33
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • I2C
  • I2S
  • SPI
  • UART x3
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK10DX32VFT5
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 4.15 USDGross price for quantities from 260 pcs - 4.15 USD