+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK12DX128VLH5

IC: ARM microcontroller; 32kBSRAM,128kBFLASH; LQFP64; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK12DX128VLH5
TME Symbol:
MK12DX128VLH5

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 128kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
44
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI
  • UART x4
  • USB Device Charger detect
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK12DX128VLH5
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 6.20 USDGross price for quantities from 160 pcs - 6.20 USD