+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK12DX256VLK5

IC: ARM microcontroller; 32kBSRAM,256kBFLASH; QFP80; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK12DX256VLK5
TME Symbol:
MK12DX256VLK5

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 256kB FLASH
Case
QFP80
Mounting
SMD
Number of inputs/outputs
60
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • UART x4
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK12DX256VLK5
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Net price for quantities from 96 pcs - 6.75 EURGross price for quantities from 96 pcs - 6.75 EUR