+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK50DN512CMD10R

IC: ARM microcontroller; 128kBSRAM,512kBFLASH; MAPBGA144


Manufacturer: NXP

Manufacturer part number:
MK50DN512CMD10R
TME Symbol:
MK50DN512CMD10R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB SRAM 512kB FLASH
Case
MAPBGA144
Mounting
SMD
Number of inputs/outputs
96
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x2
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK50DN512CMD10R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 15.72 USDGross price for quantities from 1000 pcs - 15.72 USD