+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKF-2PM

Voltage monitoring relay; for DIN rail mounting; MKF; SPDT; 0÷6s


Manufacturer: POLLIN

Manufacturer part number:
MKF-2PM
TME Symbol:
MKF-2PM

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
contacts of contactor, phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
MKF
Additional functions
LED status indicator
Kind of output 1
SPDT
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Operate time
0...6s
Number of poles
3+N
Power supply
  • from tested wiring system
Gross weight69.4 g
Certificates
EAN code5907222297117
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
MKF-2PM
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.02 EURGross price for quantities from 1 pcs - 54.02 EUR
Net price for quantities from 5 pcs - 50.16 EURGross price for quantities from 5 pcs - 50.16 EUR