+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKL02Z16VFM4

IC: ARM microcontroller; 2kBSRAM,16kBFLASH; QFN32; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKL02Z16VFM4
TME Symbol:
MKL02Z16VFM4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
2kB SRAM 16kB FLASH
Case
QFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, POR, watchdog
Manufacturer series
L02
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL02Z16VFM4
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 1.77 EURGross price for quantities from 490 pcs - 1.77 EUR