+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKL02Z32CAF4R

IC: ARM microcontroller; 4kBSRAM,32kBFLASH; WLCSP20; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKL02Z32CAF4R
TME Symbol:
MKL02Z32CAF4R

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 32kB FLASH
Case
WLCSP20
Mounting
SMD
Number of inputs/outputs
18
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
KINETIS
Peripherial
BoD, POR, watchdog
Manufacturer series
L02
Dimensions
2x2mm
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • I2S
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL02Z32CAF4R
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 2.20 EURGross price for quantities from 3000 pcs - 2.20 EUR