+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKV46F256VLH16

IC: ARM microcontroller; 32kBSRAM,256kBFLASH; LQFP64; KINETIS


Manufacturer: NXP

Manufacturer part number:
MKV46F256VLH16
TME Symbol:
MKV46F256VLH16

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
32kB SRAM 256kB FLASH
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
48
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • 16bit SPI
  • FlexCAN
  • I2C
  • UART x2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MKV46F256VLH16
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 5.43 EURGross price for quantities from 160 pcs - 5.43 EUR