+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML24G

Heatsink: extruded; TO220; L: 11.5mm; W: 29mm; H: 24.5mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
ML24G
TME Symbol:
ML24G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Length
11.5mm
Width
29mm
Height
24.5mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML24G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 50 pcs - 5.87 USDGross price for quantities from 50 pcs - 5.87 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD
Net price for quantities from 2520 pcs - 5.13 USDGross price for quantities from 2520 pcs - 5.13 USD