+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML4G

Heatsink: extruded; TO220; L: 15mm; W: 20mm; H: 20mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
ML4G
TME Symbol:
ML4G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Length
15mm
Width
20mm
Height
20mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML4G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 6.35 EUR
Net price for quantities from 10 pcs - 6.01 EURGross price for quantities from 10 pcs - 6.01 EUR
Net price for quantities from 50 pcs - 5.65 EURGross price for quantities from 50 pcs - 5.65 EUR
Net price for quantities from 100 pcs - 5.32 EURGross price for quantities from 100 pcs - 5.32 EUR
Net price for quantities from 2500 pcs - 5.00 EURGross price for quantities from 2500 pcs - 5.00 EUR