+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML97/38

Heatsink: extruded; TO218,TO220; L: 25.2mm; W: 41.8mm; H: 38mm


Manufacturer: BOYD CORP

Manufacturer part number:
ML97/38
TME Symbol:
ML97/38

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218, TO220
Length
25.2mm
Width
41.8mm
Height
38mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML97/38
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 540 pcs - 1.24 USDGross price for quantities from 540 pcs - 1.24 USD