+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML97/50

Heatsink: extruded; TO218,TO220; L: 25.2mm; W: 41.8mm; H: 50mm


Manufacturer: BOYD CORP

Manufacturer part number:
ML97/50
TME Symbol:
ML97/50

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218, TO220
Length
25.2mm
Width
41.8mm
Height
50mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML97/50
0 in TME stock
No. of pieces (Multiplicity: 5 184)
Minimum order quantity: 5 184.
Multiplicity: 5 184.
Net price for quantities from 5184 pcs - 1.77 USDGross price for quantities from 5184 pcs - 1.77 USD