+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLCE60A/TR

Diode: TVS; 66.7V; 1.5kW; LCE; Ch: 1; reel,tape; 90pF; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MLCE60A/TR
TME Symbol:
MLCE60A/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
60V
Breakdown voltage
66.7V
Mounting
THT
Peak pulse power dissipation
1.5kW
Manufacturer series
LCE
Number of channels
1
Kind of package
reel, tape
Capacitance
90pF
Operating temperature
-65...150°C
Gross weight0.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY
*
MLCE60A/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 207.
Multiple of: 1.
This product is not available for sale in your country.